null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle Momentary (ON)-OFF-(ON) Single Pole, Double Throw PC Pins 20VAC 20 Volt 0.4W

ET05J6ABE: ITT C&K SWITCHES View Larger Image
Image is representative only
ITT C&K SWITCHES
Jameco Part no. 2076228
Manufacturer ITT C&K SWITCHES
Manufacturer no. ET05J6ABE
Catalog 132 , page 69
Pricing & Availability

$0.45

# of Unit Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Subminiature Toggle Switch

Features:
  • Contact form: SPDT (ON)-OFF-(ON)
  • Contact rating: 0.4VA @ 20VDC/VAC
  • Dimensions: 0.32"L x 0.32"W x 0.20"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Switch Configuration(ON)-OFF-(ON)
    FamilyET
    Maximum Power Rating0.4VA
    Contact PlatingGold/Nickel
    Actuator MaterialNylon
    Body OrientationRight Angle
    Maximum Current Rating0.4VA@20VDC/VAC
    Contact MaterialCopper Alloy
    Dielectric Strength1000Vrms
    Electrical Life30000 Cycle
    Maximum Contact Resistance<20m Ohm
    Minimum Insulation Resistance1000M Ohm
    Pole Throw ConfigurationSPDT
    Seal DescriptionO-Ring/Epoxy/Process
    Specification Value
    Seal LocationActuator/Terminals/N/A
    Product Height0.32
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeSwitch Toggle
    Product Length0.32
    Product Depth0.2
    Terminal TypePC Pins
    Maximum AC Voltage Rating20V
    Actuator StyleToggle
    Maximum DC Voltage Rating20V


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.