null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Basic

SWITCH,MICRO,PIN PLUNGER,SINGLE POLE SINGLE THROW (SPST),5A/125VAC,.183 INCH QC TERMINALS

V3-23-D8: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 2076244
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. V3-23-D8
Catalog 132 , page 67
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPST-NO Basic Miniature Switch

Features:
  • Contact form: SPST-NO
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: Pin plunger
  • Contact rating: 5A @ 125VAC
  • Mechanical life: 50,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: 0.183" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    ActuatorPin Plunger
    Contact FormSPDT-NO
    Contact Current Rating5.0 A @ 125 VAC
    Specification Value
    Termination Style.0183 quick connect


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.