Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized
| Jameco Part no. 2077335 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 501200B00 |
| Catalog 132 , page 18 |
- Data Sheet (current) [52 KB ]
Heat Sink
When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 501200B0000 |
| Product Height | 4.83mm |
| Product Length | 18.57mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Extruded Epoxy |
| Specification | Value |
|---|---|
| Device Cooled | DIP14|DIP16 |
| Fin Style | Straight |
| Finish | Black Anodized |
| Thermal Resistance | 68°C/W |
| Product Depth | 6.35mm |
Report a problem
Suggest a product