null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Miniature

RELAY,SINGLE POLE DOUBLE THROW (SPDT),6VDC,10A,120VAC/30VDC,5PIN,100 OHM

FBR161NED006-WB: FUJITSU LTD. View Larger Image
Image is representative only
FUJITSU LTD.
Jameco Part no. 2077378
Manufacturer FUJITSU LTD.
Manufacturer no. FBR161NED006-WB
Catalog 132 , page 73
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPST
  • Coil voltage: 6VDC
  • Coil resistance: 100Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 10A
  • Size: 0.85"L x 0.63"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Contact ArrangementSPST
    Product Height0.63
    Relay FunctionSPDT
    DC Coil Voltage6
    Coil Resistance100 Ohm
    MountingThrough Hole
    Coil Resistance (ohm)100
    Specification Value
    Maximum Current Rating10
    Maximum AC Voltage Rating120
    Maximum DC Voltage Rating30
    Pin Count5
    Product Length0.85
    Product Depth0.63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    3A SIP DC TRIAC

    Buy Now  $12.79


    DK RELAY

    Buy Now  $9.65


    CENTIGRID, 2PDT

    Buy Now  $48.19

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.