Electromechanical Relay Single Pole, Single Throw NO 5A 3 Volt 45Ohm Through Hole
| Jameco Part no. 2077394 | |
|---|---|
| Manufacturer | FUJITSU LTD. |
| Manufacturer no. | JV-3S-KT |
| Catalog 132 , page 73 |
- Data Sheet (current) [363 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPST-NO Coil voltage: 3VDC Coil resistance: 45Ω Contact voltage: 250VAC/30VDC Contact current: 5A Size: 0.69"L x 0.39"W x 0.49"H 4-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Product Height | 0.49 |
| Family | JV |
| Type | Power Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 150W/1.25KVA |
| Coil Current | 66.67mA |
| Coil Resistance | 45Ohm |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 3 |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Contact Material | Silver |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Coil Resistance (ohms) | 45 |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 5 |
| Relay Function | SPST-NO |
| Maximum AC Voltage Rating | 250 |
| Manufacturer Series | JV |
| Maximum DC Voltage Rating | 30 |
| Pin Count | 4 |
| Product Length | 0.69 |
| Product Depth | 0.39 |
Report a problem
Suggest a product