null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Thick Film (SMD)

C

0805 10K Ohm Surface Mount (SMT) Thick Film Resistor

RC0805103J.: YAGEO CORPORATION
Image is representative only
YAGEO CORPORATION
Jameco Part no. 2078944
Manufacturer YAGEO CORPORATION
Manufacturer no. RC0805103J.
  RoHS compliant
web exclusive
Pricing & Availability

$0.0099

# of Unit Price
100+ $0.0099
1000+ $0.0089
2500+ $0.0079
5000+ $0.0069
NOTE:
  • • Order in multiples of 100
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

RC Series 5% SMD Thick Film Resistor


10k Ohm

Features:
  • ±200ppm
  • Extremely thin and light
  • Hightly reliable multilayer electrode construction
  • Compatible with all soldering process
  • Highly stable in auto-placement surface mounting applications
  • Barrier layer end termination
  • Op. temp.: +55°C to 125°C
  • General purpose


Report a problem
Suggest a product
Specification Value
Mounting FeatureSURFACE MOUNT
Resistance (ohm)10000
Tolerance (%)5
Specification Value
Size Code0805


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.