Audio Buzzer Piezo 12VDC 250mA Wire Lead 6VDC 1500Hz to 3500Hz Bracket Mount
| Jameco Part no. 207993 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SL15R3120LA-R |
| RoHS compliant | |
| Catalog 132 , page 78 | |
and BenchPro brands.
- Data Sheet (current) [104 KB ]
Piezo Siren
Features:
Operating voltage: 12V @ 250mA Voltage range: 6-16V Sound output: 105dB Frequency: 3500Hz Size: 2.3"L x 1.8"W x 1.6"H 14 inch leads
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 16VDC |
| Typical Operating Supply Voltage | 12VDC |
| Minimum Operating Supply Voltage | 6VDC |
| Maximum Supply Current | 250mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Termination Method | Wire Lead |
| Mounting | Bracket Mount |
| Product Depth | 44.5mm |
| Product Length | 57.5mm |
| Specification | Value |
|---|---|
| Product Type | Audio Indicator and Alerts |
| Product Height | 40mm |
| Minimum Sound Pressure | 105dBA |
| Family | SL15 |
| Type | Buzzer |
| Technology | Piezo |
| Tone Mode | Siren |
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 1500Hz to 3500Hz |
Report a problem
Suggest a product