Resistor Metal Film 4.99K Ohm 1% 1/4W ±100ppm/°C Axial Thru-Hole Paper Tape and Reel
Image is representative only
| Jameco Part no. 2080382 | |
|---|---|
| Manufacturer | YAGEO CORPORATION |
| Manufacturer no. | MFR-25FRF-4K99 |
| web exclusive |
- Data Sheet (current) [177 KB ]
PASSIVE,RESISTOR, METAL FILM, 1/4W, 4.99K OHM, +/-1%, +/-100ppm, LEADS, T/R
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MFR |
| Mounting | Through Hole |
| Packaging | Paper Tape and Reel |
| Case Style | Conformal |
| Product Length | 6.3mm |
| Product Diameter | 2.4mm |
| Product Type | Resistor Fixed Single |
| Technology | Metal Film |
| Specification | Value |
|---|---|
| Resistance Value | 4.99KOhm |
| Tolerance | 1% |
| Power Rating | 1/4W |
| Temperature Coefficient | ±100ppm/°C |
| Termination Style | Axial |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 155°C |
Report a problem
Suggest a product