AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 24 VOLT 10A 240W
| Jameco Part no. 2081086 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | SDR-240-24 |
| RoHS compliant | |
| Catalog 132 , page 114 | |
- Data Sheet (current) [382 KB ]
240W DIN-RAIL SWITCHING POWER SUPPLY
24 Volts @ 10 Amps
Specifications:
Report a problem
Suggest a product
24 Volts @ 10 Amps
Specifications:
- Universal AC input range
- Protections: Short-circuit, Overload, Overvoltage, Overtemperature
- 100% Full load burn-in test
- Soft-start circuit, limiting AC surge current
- Input Voltage: 88-264VAC @ 47-63Hz, or 124-370VDC
- Input Current @ Full load: 2.6A(115V) / 1.3A(230V)
- Size: 2.5" x 4.9" x 4.5"
- Weight: 2.5 lbs.
- 3-year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 24 |
| Efficiency | 93%(Typ) |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Agency Approvals | EN|TUV|UL |
| Minimum Isolation Voltage | 3000 |
| Number of Outputs | 1 |
| Product Type | AC to DC Power Supply |
| Style | DIN Rail |
| MFR Product Family | SDR-240 |
| Output Connector Type | Screw Terminal Block |
| Specification | Value |
|---|---|
| Output Current (A) | 10 |
| Family | SDR-240 |
| Total Power Output-Max (W) | 240 |
| Input Voltage (VAC) | 88 to 264 |
| Input Frequency | 47 to 63 |
| Maximum Current Rating | 2.6 |
| Size L (inch) | 2.5 |
| Size w (inch) | 4.9 |
| Size H (inch) | 4.5 |
Report a problem
Suggest a product