SPEAKER,ROUND,ALNICO,2.6 INCH ,16ohm,16ohm,1 WATT,PAPER,2.6 INCH x0.875 INCH
| Jameco Part no. 2081220 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | TP-252 |
| Catalog 132 , page 79 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
Alnico (Aluminum, Nickel, Cobalt) Round Speaker
Features:
Paper diaphragm Large magnet Wide frequency response Pre-tinned solder lugs Input Power: 0.5W nominal / 1W maximum Sound output: 89dB Frequency: 400-4000Hz Impedance: 16Ω Magnet size: 0.9"Dia. x 0.5"H Speaker size: 2.6"Dia. x 0.88"H Wire wire lead connections
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Magnet Size (Diameter x H) (inches) | 0.87 x 0.5 |
| Overall Dimensions (Diameter x D) (inches) | 2.6 x 0.875 |
| Nominal Input Power (W) | 0.5 |
| Input Power (max) (W) | 1 |
| Specification | Value |
|---|---|
| Frequency Range (Hz) | 400 - 4000 |
| Impedance (ohms) | 16 |
| Ouput SPL (dB) | 89 |
Report a problem
Suggest a product