Audio Buzzer Piezo 12VDC 11mA Solder 3VDC 2500Hz to 3500Hz Through Hole
| Jameco Part no. 2081246 | |
|---|---|
| Manufacturer | SHOGYO INTERNATIONAL CORP. |
| Manufacturer no. | SE9-2202AS |
| Catalog 132 , page 78 |
- Data Sheet (current) [311 KB ]
Piezo Buzzer Annunciator
Features:
Single tone Operating voltage: 3V @ 11mA Voltage range: 1.5-6V Sound output: 85dB Frequency: 3000Hz Size: 0.63"H x 0.94"Dia. (16mm H x 24mm Dia.)
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Maximum Operating Supply Voltage | 20VDC |
| Typical Operating Supply Voltage | 12VDC |
| Minimum Operating Supply Voltage | 3VDC |
| Maximum Supply Current | 11mA |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Termination Method | Solder |
| Mounting | Through Hole |
| Product Diameter | 24.2mm |
| Specification | Value |
|---|---|
| Product Type | Audio Indicator and Alerts |
| Product Height | 16mm |
| Minimum Sound Pressure | 85dBA |
| Family | SE9-2202AS |
| Type | Buzzer |
| Technology | Piezo |
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500Hz to 3500Hz |
Report a problem
Suggest a product