null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Audio Components >> Speakers

SPEAKER,ROUND,FERRITE,2 INCH ,8 OHM,3-5W,100-5000Hz,PAPER,85dB

FR-05202-01: STAR View Larger Image
Image is representative only
STAR
Jameco Part no. 2081254
Manufacturer STAR
Manufacturer no. FR-05202-01
Catalog 132 , page 79
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Round Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 3.0W nominal / 5.0W maximum
  • Sound output: 85dB
  • Frequency: 100-5000Hz
  • Impedance: 8Ω
  • Magnet size: 1.6"Dia. x 0.5"H
  • Speaker size: 2.0"Dia. x 1.15"D

    Report a problem
    Suggest a product
  • Specification Value
    Magnet Size (Diameter x H) (inches)1.6 x 0.5
    Overall Dimensions (Diameter x D) (inches)2.0 x 1.15
    Nominal Input Power (W)3
    Input Power (max) (W)5
    Specification Value
    Frequency Range (Hz)100 - 5000
    Impedance (ohms)8
    Ouput SPL (dB)85


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.