null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

RELAY,DIP,DOUBLE POLE DOUBLE THROW (DPDT),5VDC,1A/2A,128ohms,125VAC/28VDC,37373 SKT

KS2E-M-DC5: KEST View Larger Image
Image is representative only
KEST
Jameco Part no. 2081414
Manufacturer KEST
Manufacturer no. KS2E-M-DC5
Catalog 132 , page 75
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
250+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 128Ω
  • Contact voltage: 125VAC/28VDC
  • Contact current: 1A/2A
  • Size: 0.83"L x 0.40"W x 0.48"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage5
    Coil Resistance128
    Pin Count8
    Specification Value
    Product Length0.83
    Product Depth0.4
    Product Height0.48


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.