null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Signal

C

Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 178Ohm Through Hole

EC2-5NJ: NEC CORPORATION View Larger Image
Image is representative only
NEC CORPORATION
Jameco Part no. 2081650
Manufacturer NEC CORPORATION
Manufacturer no. EC2-5NJ
Catalog 132 , page 73
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.79
500+ $1.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Miniature Signal Relay

The EC2 series relay has reduced mounting space but sustains the high-performance of NEC EA2 series relays. Furthermore, it complies with 2500 volt surge-voltage requirement of Bellcore specifications.

Features:
  • DPDT, 5VDC, 2A, 178ohm
  • Compact and light weight
  • 2 form c contact arrangement
  • Low power consumption
  • Reduced mounting space: 15mm x 7.5mm
  • High-breakdown voltage of coil to contacts:
    • 1500 VAC, 2500 V (rise time: 2µs, fall time: 10µs)
  • Capable of High-power switching:
    • 700 VAC, 4.2 A, 4 times in case of accident
  • UL recognized (E73266), CAS certified (LR46266)
Applications:
  • Electronic switching systems, PBX, terminal equipment, and telephone systems.


Report a problem
Suggest a product
Specification Value
Contact ArrangementDPDT
Product Height0.37
FamilyEC2
TypeSignal Relay
Relay ConstructionNon-Latching
Maximum Power Rating60W/125VA
Coil Current28mA
Coil Resistance178Ohm
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Contact MaterialSilver/Gold
DC Coil Voltage5
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingThrough Hole
PackagingTube
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Coil Resistance (ohm)178
Maximum Current Rating2
Maximum AC Voltage Rating220
Maximum DC Voltage Rating220
Pin Count8
Product Length0.59
Product Depth0.3


Report a problem
Suggest a product

RELATED PRODUCTS

3A SIP DC TRIAC

Buy Now  $12.79


DK RELAY

Buy Now  $9.65


CENTIGRID, 2PDT

Buy Now  $48.19

Copyright ©2002 - 2013 Jameco. All Rights Reserved.