FAN,12VDC,59.2 CFM,80x80x25,CUL,BALL BEARINGS,3-20 INCH LEADSWITH CONN(SPD SNR)UL
| Jameco Part no. 2081692 | |
|---|---|
| Manufacturer | YS TECH USA |
| Manufacturer no. | NFD128125BB-2F |
| Catalog 132 , page 89 |
- Data Sheet (current) [11.0 MB ]
DC Brushless Tubeaxial Fan
Specifications:
Report a problem
Suggest a product
Specifications:
- Bearing: Dual ball
- Output voltage range: 7~14 VDC
- Power consumption: 5.40 watts
- Rated speed: 4,500 rpm
- Max air flow: 59.20 CFM
- Max static pressure: 8.50 mm-H2O
- Noise level: 44.0 dB(A)
- Life: 75,000 hours
- Weight: 88g
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VDC) | 12 |
| Size (WxHxD mm) | 80 x 80 x 25 |
| Air Flow (CFM) | 59.2 |
| Bearing Type | Dual Ball |
| Current (mA) | 450 |
| Specification | Value |
|---|---|
| Power (Watts) | 5.4 |
| Agency Approvals | UL/CUL/TUV |
| Noise (dBA) | 44 |
| Connection (Leads) | 20 w/ conn |
Report a problem
Suggest a product