null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

FAN,24VDC,25 CFM,60x60x25,37dBA,BALL BEARINGS,12 INCH LEADS,180mA,4.3W,UL/CS

TA225DC-M33516-16: NIDEC CORPORATION View Larger Image
Image is representative only
NIDEC CORPORATION
Jameco Part no. 2081799
Manufacturer NIDEC CORPORATION
Manufacturer no. TA225DC-M33516-16
Catalog 132 , page 90
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $5.95
50+ $4.95
100+ $4.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC Brushless Tubeaxial Fan
  • Color-coded 300mm power leads with stripped ends
  • 24 VDC @ 0.016 mA
  • Permanently lubricated ball bearings for long life
  • Strut side discharge
  • Polarity protected
  • Alarm/Tachometer/Thermal Speed Control/PWM Speed control options
  • 60mm x 60mm x 25mm


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Product TypeDC Fan
FamilyTA
Size (WxHxD mm)60 x 60 x 25
Air Flow (CFM)25
Bearing TypeBall
Specification Value
Current (mA)180
Power (Watts)4.3
Agency ApprovalsUL/CSA
Noise (dBA)37
Connection (Leads)12


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.