null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> AT Style

C

POWER SUPPLY,400 WATT,AT,+5/42A,+12/14-5/1A,-12/1A,100-240CUL/TUVDC@CE

KPP400-29: 3P PACIFIC POWER PRODUCTS View Larger Image
Image is representative only
3P PACIFIC POWER PRODUCTS
Jameco Part no. 2081861
Manufacturer 3P PACIFIC POWER PRODUCTS
Manufacturer no. KPP400-29
Catalog 132 , page 150
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $44.95
25+ $39.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

400W PC Power Supply


Specific Outputs:
  • +5V@42A
  • +12V@14A
  • -5V@1A
  • -12V@1A
Features;
  • Input: 100-240VAC @ 50-60Hz
  • Input connector: 3-prong AC power cord -- Not included (Recommend: Jameco P/N 38050)
  • Certification: CUL/TUV/CE
  • Size: 5.5"L x 6.0"W x 3.5"H
  • Weight: 4.6 lbs.


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.