null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Computer Products >> PC Power Supplies >> ATX Style

C

POWER SUPPLY,150 WATT,ATX,+3.3/7,+5/12,+12/5,-5/0.2,-12/0.3,+5Vsb/0.8

ENP-0815T: ENHANCE ELECTRONICS CO, LTD. View Larger Image
Image is representative only
ENHANCE ELECTRONICS CO, LTD.
Jameco Part no. 2081887
Manufacturer ENHANCE ELECTRONICS CO, LTD.
Manufacturer no. ENP-0815T
Catalog 132 , page 150
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

A 150 watt ATX power supply with an input voltage rating of 200-240 VAC @ 50 Hz. It requires a 3-prong AC power cord, which is not included. We recommend Jameco P/N: (38050)

Specific Outputs:
  • +3.3V@7A
  • +5V@12A
  • +12V@5A
  • -5V@0.2A
  • -12V@0.3A
  • +5Vsb@0.8A