MOTOR,12VDC,7880 RPMS @ 0.69A,SHAFT:0.08 INCH DIAMETER, X 0.45 INCH LONG,LD PUSH IN
| Jameco Part no. 2081895 | |
|---|---|
| Manufacturer | MABUCHI MOTOR COMPANY |
| Manufacturer no. | FC-280ST-18180 |
| Catalog 132 , page 82 |
- Data Sheet (current) [587 KB ]
12VDC Reverse Shaft Motor
Features:
Nominal voltage: 12VDC Voltage range: 8 - 15VDC Current @ maximum efficiency: 0.16A Speed @ maximum efficiency: 9700 RPM Torque @ maximum efficiency: 54.3 g-cm Efficiency: 59.08% Terminal type: Push-in wires Reverse shaft Shaft diameter: 0.08" Shaft length: 0.45" Size: 0.95" diameter x 1.32" depth
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 12 |
| Voltage Range (VDC) | 8-15 |
| Current @ Max. Efficiency (A) | 0.16 |
| Speed @ Max. Efficiency (RPM) | 9700 |
| Torque @ Max. Efficiency (g-cm) | 54.3 |
| Specification | Value |
|---|---|
| Efficiency | 59.08 |
| Terminal Type | Wire/push-in |
| Shaft Diameter (inch) | 0.08 |
| Shaft Length (inch) | 0.45 |
Report a problem
Suggest a product