null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keypad

KEYPAD,12-BUTTON NUMERIC,BLACK,10-PIN HEADER(.100 INCH )FOR CONNEC

10-PINKP: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 2082206
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 10-PINKP
Catalog 132 , page 77
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
100+ $2.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12-Button Numeric Keypad

Features:
  • 10-pin 0.100" header
  • Contact rating: 12VDC @ 20mA
  • Contact resistance: 200 Ohms max
  • Life test: 1,000,000 cycles per key
  • Size: 2.5" L x 2.1" W x 0.4" H
  • Color: Black


Report a problem
Suggest a product
Specification Value
TypeKeyboard
Number of Keys12 Key
Layout3x4 Key
Maximum Current Rating20mA@12VDC
Maximum Contact Resistance200Ohm
Specification Value
Product Length2.5
Product Height2.1
Product Depth0.4


Report a problem
Suggest a product

RELATED PRODUCTS

SECURITY KEYPAD,SELF

Buy Now  $49.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.