null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Table Top

C

AC-TO-AC ADAPTER, 13.5V @ 5000MA, BLACK, 2.1MM FEMALE PLUG, TABLE-TOP STYLE

GPU1355000: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 2082564
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GPU1355000
Catalog 132 , page 93
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.49
50+ $12.95
250+ $11.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

13.5VAC, 5000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 13.5VAC @ 5000mA
  • Size: 4.7"H x 3.2"W x 2.5"D (Table-top style)
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 2.4 lbs.


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)13.5
Output Current (A)5
DC Output Connector2.1mm x 5.5mm female
Number of Outputs1
Total Power Output-Max (W)67.5
Specification Value
Mounting StyleTABLE TOP
Input Voltage (VAC)120
DC Output Cord Length6
Product TypePOWER TRANSFORMER


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.