null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Position

SENSOR,WIPERIGHT ANGLECTUATOR,FOR SOFTPOT & HOTPOT

WP7688: SPECTRA SYMBOL View Larger Image
Image is representative only
SPECTRA SYMBOL
Jameco Part no. 2082724
Manufacturer SPECTRA SYMBOL
Manufacturer no. WP7688
  RoHS compliant
Catalog 122 , page 86
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Membrane Potentiometers

Membrane potentiometers are resistive elements or carbon position feedback sensors with a sealed encasement and a non-conductive simple wiper assembly that connects the top and bottom circuit. By pressing the wiper down on the top circuit to close the connection with the bottom circuit, the linear sensor produces the desired electrical output. The membrane potentiometer can also be actuated through manual (hand) control. Typical applications for membrane potentiometers are: piston-driven motion sensor tracking on chairs or seats; hydraulic motion/tilts, robotics, door & window sensors, medical hand instruments, finger actuated music, and more.

Video Demonstration



Report a problem
Suggest a product
Specification Value
Product TypeSENSOR
Body Length or Diameter (mm)14.10
FamilyPOSITION
Specification Value
Additional FeatureWIPER/ACTUATOR


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.