REPLACEMENT SPONGE FOR WLC100 AND WLC200 SOLDERING STATIONS
Image is representative only
| Jameco Part no. 2082783 | |
|---|---|
| Manufacturer | WELLER/COOPER INDUSTRIES |
| Manufacturer no. | WCC104 |
| RoHS compliant | |
| Catalog 132 , page 137 | |
- Data Sheet (current) [20 KB ]
Replacement Sponge
The Weller WCC104 replacement sponges are designed to remove surface oxides which form on the tip and to wipe excess solder from the tip.
Features:
Report a problem
Suggest a product
The Weller WCC104 replacement sponges are designed to remove surface oxides which form on the tip and to wipe excess solder from the tip.
Features:
- Sold per each
- Size: 4 x 2-1/4"
- Thickness: 5/8"
- Surface type: multiple slits
- For use with: Weller WLC100, WLC200