2-Axis Joystick
| Jameco Part no. 2082855 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27800 |
| Catalog 132 , page 159 |
- Data Sheet (current) [295 KB ]
2-Axis Joystick
This 2-Axis Joystick can be used to add analog input to your next project. The 2-Axis Joystick contains two independent potentiometers (one per axis) for reporting the joystick's position, with wiring options for voltage or resistance outputs. The modular form-factor allows you to plug the 2-Axis Joystick directly into a breadboard for easy prototyping. The 2-Axis Joystick includes spring auto return to center and a comfortable cup-type knob. Click over to the KickStart Guide to see how to use the joystick, complete with wiring diagrams and sample code for the BASIC Stamp, Propeller, and Arduino.
Features:
Key Specifications:
Downloads & Resources
KickStart Guide with Diagrams and Sample Code
Open-Source Hardware Designs
RCTIME Example (.zip)
ADC Example (.zip)
Schematic (.sch)
Layout (.dip)
Bill of Materials (.ods)
Report a problem
Suggest a product
Report a problem
Suggest a product