Humidity Sensor 2-Pin
| Jameco Part no. 2082901 | |
|---|---|
| Manufacturer | PARALLAX INC. |
| Manufacturer no. | 27920 |
| Catalog 132 , page 159 |
- Data Sheet (current) [643 KB ]
HS1101 Humidity Sensor
Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.
Features:
27920 Documentation (.pdf)
HS1101 Humidity Sensor Datasheet (.pdf)
Report a problem
Suggest a product
Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.
Features:
- Instantaneous de-saturation after long periods in saturation phase
- High reliability and long term stability
- Suitable for linear voltage or frequency output circuitry
- Fast response time
- Power requirements: 5 to 10 VDC
- Communication: Capacitive Component
- Dimensions: 0.25 x 0.40 in Diameter (6.2 x 10.2 mm Diameter)
- Operating temp range: -40 to 212 °F (-40 to 100 °C)
27920 Documentation (.pdf)
HS1101 Humidity Sensor Datasheet (.pdf)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 27920 |
| Product Height | 6.2mm |
| Product Length | 10.2mm |
| Product Type | Sensor Misc |
| Category | Humidity Sensor |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Width | 10.2mm |
Report a problem
Suggest a product