null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Robotics >> Controllers

SD Card Adapter Kit

32313: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2082935
Manufacturer PARALLAX INC.
Manufacturer no. 32313
Catalog 132 , page 159
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SD Card Adapter Kit

The SD Card Adapter Kit allows you to easily connect an SD Flash Memory Card to your Propeller chip or other microcontroller (not compatible with the BASIC Stamps). This adapter contains the components required for an SPI interface between the host microcontroller and an SD memory card. The SD Card Adapter Kit includes a card detect switch which allows you to detect when a memory card is physically present in the socket. It also includes a R/W switch to determine the read/write status of the inserted card, preventing accidental loss of data. Mounting holes are available so you can install the adapter in your application.

This product comes as a kit and requires soldering.

Features:

  • Contains all components necessary for interfacing with a microcontroller
  • Includes mounting holes for end use in application
  • Card detect switch allows detection of memory card insertion
  • SIP header makes breadboard use easy

    Application Ideas:

  • Add mass storage to an existing project
  • Datalogger

    Key Specifications:

  • Power requirements: 3.3 VDC
  • Communication: SPI
  • Dimensions: 1.70 x 1.74 x 0.52 in (43.2 x 44.2 x 13.2 mm)
  • Operating temp range: +32°F to +158°F (0°C to +70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.