CASE,METAL,5.9 INCH X5.3 INCH X3 INCH ,50/CS
| Jameco Part no. 208911 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | CMC 11922-R |
| Catalog 132 , page 145 |
and BenchPro brands.
- Data Sheet (current) [17 KB ]
METAL ENCLOSURE
This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.
Features:
This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.
Features:
- Dimensions: 5.9"L x 5.3"W x 3.0"D
- Compatible with prototyping board P/N 206579
- Non-RoHS compliant
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | METAL |
| Family | Case |
| Specification | Value |
|---|---|
| Dimensions | 5.9"X5.3"X3" |
Report a problem
Suggest a product