null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> General Purpose

30A SPST-NO Power PCB Relay

G8P-1A4P-DC24: OMRON ELECTRONICS View Larger Image
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 2092981
Manufacturer OMRON ELECTRONICS
Manufacturer no. G8P-1A4P-DC24
Catalog 132 , page 75
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

30A SPST-NO Power PCB Relay


Features:

  • Rated load: 30A @ 250VAC, 20A @ 28VDC
  • Rated carrying current: 30A max.
  • Rated coil voltage: 24VDC
  • Rated coil current: 36mA
  • Coil resistance: 660Ω
  • Minimum 6 kV impulse surge withstand
  • UL recognized and CSA certified

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Coil Voltage (V)24
    Coil Current (mA)36
    Maximum Current Rating30
    Specification Value
    Maximum AC Voltage Rating250
    Maximum DC Voltage Rating28
    Coil Resistance (ohms)660


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.