Electromechanical Relay Double Pole, Double Throw 10A 12 Volt 160Ohm Flange Mount
| Jameco Part no. 2093079 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | LY2F-DC12 |
| RoHS compliant | |
| Catalog 132 , page 75 | |
- Data Sheet (current) [592 KB ]
General Purpose Octal Relay
Features:
Report a problem
Suggest a product
Features:
- Contact Arrangement: Double-Pole, Double-Throw (DPDT)
- Coil Voltage: 12V
- Maximum Current Rating: 10A
- Maximum Power Rating: 240W / 1.10kVA
- Coil Resistance: 160Ω
- Coil Current: 75mA
- Standard Mating Socket: 2092691
- DIN Rail Mating Socket: 175531
- Arc barrier equipped
- High dielectric strength (2,000 VAC)
- Long dependable service life assured by Ag-Alloy contacts
- Choose models with single or bifurcated contacts, LED indicator, diode surge suppression, push-to-test button, or RC circuit
- All models meet UL and CSA approvals; VDE, LR, and SEV approved versions are available
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 240W/1.1KVA |
| Coil Current | 75mA |
| Coil Resistance | 160Ohm |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 12V |
| Coil Voltage (V) | 12 |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 55°C |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Specification | Value |
|---|---|
| Coil Current (mA) | 75 |
| Pin Count | 8 |
| Package Type | Dust Cover |
| Product Depth | 22.5mm |
| Product Height | 41.9mm |
| Product Length | 44mm |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 10A |
| Maximum AC Voltage Rating | 110 |
| Maximum DC Voltage Rating | 24 |
| Coil Resistance (ohms) | 160 |
| Family | LY |
| Type | General Purpose Relay |
Report a problem
Suggest a product