CASE,METAL,7.5 INCH X9.8 INCH X3.2 INCH ,
Image is representative only
| Jameco Part no. 209358 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | SY0207-R |
| RoHS compliant | |
| Catalog 132 , page 145 | |
and BenchPro brands.
- Data Sheet (current) [13 KB ]
METAL ENCLOSURE
This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.
Features:
This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.
Features:
- Dimensions: 7.5"L x 9.8"W x 3.2"D
- Compatible with prototyping board P/N 206594
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | Enclosure |
| Material | METAL |
| Family | Case |
| Specification | Value |
|---|---|
| Dimensions | 7.5"X9.8"X3.2" |
Report a problem
Suggest a product