Electromechanical Relay Single Pole, Double Throw 40A 12 Volt 80Ohm
Image is representative only
| Jameco Part no. 2094135 | |
|---|---|
| Manufacturer | SANYOU RELAYS |
| Manufacturer no. | SARL-112D |
| RoHS compliant | |
| Catalog 132 , page 74 | |
- Data Sheet (current) [131 KB ]
Plastic Enclosed Construction Relay
Features:
Contact form: SPDT Coil resistance: 80Ω Coil voltage: 12VDC Number of pins: 5 Quick connect terminals Dielectric strength (between contact and coil): 500VDC Operating temperature: -35°C to +85°C Size: 1.1"L x 1.1"W x 1.0"H Potter and Brumfield cross reference: VF4A-15F11
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Relay Type | SPDT |
| Maximum DC Voltage Rating | 30 |
| Maximum Current Rating | 40 |
| Maximum Power Rating | 560 |
| Coil Current | 80 |
| Contact Arrangement | SPDT |
| Maximum Pick-Up Voltage | 8.4 |
| Minimum Dropout Voltage | 1.2 |
| Contact Material | Silver |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Coil Resistance | 80 |
| Termination Style | Quick Connect |
| Specification | Value |
|---|---|
| Product Depth | 28mm |
| Product Height | 36.5mm |
| Product Length | 28mm |
| Product Type | Electromechanical Relay |
| DC Coil Voltage | 12 |
| Pin Count | 5 |
| Additional Feature | ENCLOSED STYLE,40A,80ohms COIL |
| Voltage | 12 |
| Family | SARL |
| Type | Power Relay |
| Relay Construction | Non-Latching |
Report a problem
Suggest a product