null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Automotive

Electromechanical Relay Single Pole, Double Throw 40A 12 Volt 80ohm

SARL-112DF: SANYOU RELAYS
Image is representative only
SANYOU RELAYS
Jameco Part no. 2094151
Manufacturer SANYOU RELAYS
Manufacturer no. SARL-112DF
  RoHS compliant
Catalog 132 , page 74
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
50+ $3.39
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Plastic Enclosed Construction Relay

Features:
  • Contact form: SPDT
  • Max. switching current: 40A
  • Max. switching power: 500W
  • Coil resistance: 80Ω
  • Coil voltage: 12VDC
  • Number of pins: 5
  • Quick connect terminals
  • Dielectric strength (between contact and coil): 500VDC
  • Operating temperature: -35°C to +85°C
  • Size: 1.1"L x 1.1"W x 1.0"H
  • Potter and Brumfield cross reference: VF45A-45F11

    Report a problem
    Suggest a product
  • Specification Value
    Relay TypeSPDT
    Maximum DC Voltage Rating30
    Maximum Current Rating40
    Maximum Power Rating560
    Coil Current80
    Contact ArrangementSPDT
    Maximum Pick-Up Voltage8.4
    Minimum Dropout Voltage1.2
    Contact MaterialSilver
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Coil Resistance80
    Termination StyleQuick Connect
    Specification Value
    Product Depth28mm
    Product Height36.5mm
    Product Length28mm
    Product TypeElectromechanical Relay
    DC Coil Voltage12
    Pin Count4
    Additional FeatureENCLOSED STYLE,40A,80ohms COIL
    Voltage12
    FamilySARL
    TypePower Relay
    Relay ConstructionNon-Latching


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.