null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC/DC Power Supply Single- Output 12 Volt 53A 636W

MEAN WELL
Jameco Part no. 2094961
Manufacturer MEAN WELL
Manufacturer no. HRPG-600-12
  RoHS compliant
Catalog 132 , page 109
Pricing & Availability

$179.95

# of Unit Price
1+ $179.95
5+ $159.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

636W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 53Amps


Specifications:
  • Size (L x W x H) (inches): 8.6 x 4.1 x 2.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Able to withstand 300VAC surge input for 5 seconds
  • Universal AC input
  • 5-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Maximum Input Current8.5A(Typ)
Efficiency88%(Typ)
Output Connector TypeScrew Terminal Block
Minimum Isolation Voltage3000V
Number of Outputs1
Output Current (A)53
TypeAuto Switching
Specification Value
StyleEnclosed
Product TypeAC to DC Power Supply
Total Power Output-Max (W)636
Size L (inch)8.9
Size w (inch)4.1
Size H (inch)2.5
Input Voltage (VAC)85 to 264
FamilyHRPG-600
Input Frequency47 to 63


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.