null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Robots >> Kits

Robot
Store

ROBOTIC ARM EDGE, 187-PIECE KIT

OWI-535: OWI ROBOTS
OWI ROBOTS
Part no. 2095023
Manufacturer OWI ROBOTS
Manufacturer no. OWI-535
Catalog 121 , page 173
  • No datasheet available
Pricing & Availability

$49.95

# of Unit Price
1+ $49.95
5+ $44.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

Robotic Arm Edge Kit


This kit features a gripper that can open and close, a wrist motion of 120 degrees, an extensive elbow range of 300 degrees, a base rotation of 270 degrees, and a base motion of 180 degrees. The arm has a vertical reach of 15 inches, a horizontal reach of 12.6 inches, and a lifting capacity of 3.5 oz. (100g). Other features of this robotic arm include a search light design on the gripper and a safety gear audible indicator on all five gear boxes to prevent any potential injury or gear breakage during operation.

Now have even more fun with this great kit with the addition of computer control. The USB Interface kit (2111960) allows you to have manual control of the robotic arm from your computer, or program a sequence of movements for the arm to execute!

No Soldering Required.
Requires: 4 D cell batteries, not included. Recommend P/N 215845



Report a problem
No specifications are available at this time. Call for more information.

Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.