null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Panel Mount, Meter >> 3.5 Digits

SINGLE HOLE MOUNTING 2-WIRE METER

EMV-1200: LASCAR ELECTRONICS View Larger Image
Image is representative only
LASCAR ELECTRONICS
Jameco Part no. 2095040
Manufacturer LASCAR ELECTRONICS
Manufacturer no. EMV-1200
Catalog 132 , page 121
Pricing & Availability

$33.95

# of Unit Price
1+ $33.95
5+ $30.95
25+ $27.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

LCD Voltmeter

The EMV 1200 is a signal powered 3 digit LCD voltmeter with 12.5mm (0.5") digit height. It features a 4 to 25VDC range. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via two wires.

Note: At voltages below 4.0VDC, the LCD will display LO and will ultimately go blank. At voltages in excess of 25.0VDC, the LCD will display HI. Do NOT exceed 50VDC, as this may damage the meter. The module includes reverse polarity protection up to 30V for up to 30 seconds.