null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Panel Mount, Meter >> 3.5 Digits

SINGLE HOLE MOUNTING ELAPSED HOUR METER

EMC-1500: LASCAR ELECTRONICS View Larger Image
Image is representative only
LASCAR ELECTRONICS
Jameco Part no. 2095074
Manufacturer LASCAR ELECTRONICS
Manufacturer no. EMC-1500
Catalog 132 , page 121
Pricing & Availability

$32.95

# of Unit Price
1+ $32.95
5+ $29.95
25+ $27.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LCD Hour Meter

The EMC 1500 is a 5 digit LCD elapsed hour meter with 9mm (0.35") digit height. It features leading zero blanking, trip/total indication and an hourly pulse output. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via a set of wires.

Features:
  • 5 Digit Elapsed Time Meter
  • 9999.9 and 99999 Hr Ranges
  • Reset and Trip/Total Inputs
  • Wire Connections
  • Round Hole Mounting