9 SEGMENT LCD METER SUITED FOR LOW OR HIGH VOLUME APPLICATIONS
| Jameco Part no. 2095082 | |
|---|---|
| Manufacturer | LASCAR ELECTRONICS |
| Manufacturer no. | EMA-1710 |
| Catalog 132 , page 121 |
- Data Sheet (current) [92 KB ]
LCD Voltmeter
The EMA 1710 is a voltmeter with analog style display, featuring 9 needle positions and a 1 VDC full scale reading. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via three wires.
Features:
Report a problem
Suggest a product
The EMA 1710 is a voltmeter with analog style display, featuring 9 needle positions and a 1 VDC full scale reading. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via three wires.
Features:
- 9 Segment LCD Meter
- 1V Full Scale Reading
- No Calibration Required
- Wire Connections
- Round Hole Mounting