SPEAKER, ROUND, PC MOUNT, 1.3"D, 8 OHM, 0.15-0.20WATTS, 700Hz-4KHz, MYLAR
| Jameco Part no. 2095234 | |
|---|---|
| Manufacturer | MG ELECTRONICS |
| Manufacturer no. | 38MS30008 |
| Catalog 132 , page 79 |
- Data Sheet (current) [76 KB ]
30mm ROUND PCB MOUNTABLE SPEAKER
Ideal for PC board mounting.
Features:
Report a problem
Suggest a product
Ideal for PC board mounting.
Features:
- Mylar diaphragm
- ABS housing material
- Power: 0.15W nominal; 0.2W maximum
- Impedance: 8Ω
- Pin spacing: 0.69"
- Frequency range: 700Hz-4kHz
- Resonant frequency: 110 ± 150 Hz
- Sound Pressure Level (SPL): 82 dB
- 2 solder leads
- Size: 0.57" Height x 1.24" Diameter
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Input Power (W) | 0.15 |
| Input Power (max) (W) | 0.2 |
| Frequency Range (Hz) | 700 - 4000 |
| Specification | Value |
|---|---|
| Impedance (ohms) | 8 |
Report a problem
Suggest a product