SPEAKER, SQUARE, ROUND CASE, PC MOUNT, 8 OHM, 0.25"W, 1.38"Lx1.26"Wx0.20"H, MICRO
| Jameco Part no. 2095242 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 35CS08B-M75NA |
| Catalog 132 , page 79 |
and BenchPro brands.
- Data Sheet (current) [128 KB ]
Micro Square Speaker
Features:
Input Power: 0.2W nominal / 0.3W maximum Sound output: 80dB Frequency: 550-6700Hz Impedance: 8Ω Magnet size: 0.44"Dia. x 0.10"H Speaker size: 1.4"L x 1.3"W x 0.2"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Overall Dimensions (Diameter x D) (inches) | 1.38 x 1.26 x 0.20 |
| Impedance (ohms) | 8 |
Report a problem
Suggest a product