FAN, 5VDC, 0.60CFM, 20x20x10, 80mA, HYPRO, 5.50" LEADS, 0.40W, UL/CUL/TUV
| Part no. 2095277 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD2005LX-G70 |
| RoHS compliant | |
| Catalog 121 , page 99 | |
- Data Sheet (current) [832 KB ]
COOLING FAN
Features:
Report a problem
Features:
- Hypro bearing
- Rated voltage: 5VDC
- Current: 80mA
- Air flow: 0.6 CFM
- Noise: 20 dBA
- Size: 20 x 20 x 10mm
- Connection leads: 5.5" length
- Agency approvals: UL/CUL/CSA/TUV/CE
Report a problem
| Specification | Value |
|---|---|
| Voltage (VDC) | 5 |
| Current (mA) | 80 |
| Air Flow (CFM) | 0.6 |
| Power (Watts) | 0.4 |
| Bearing Type | Hypro |
| Specification | Value |
|---|---|
| Connection (Leads) | 5.5 |
| Size (W x H x D) (inches) | 20 x 20 x 10 |
| Agency Approvals | UL/CUL/TUV |