null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.18" (30mm)

FAN, 5VDC, 0.10CFM, 15x15x6, 50mA, HYPRO, 5.50" LEADS, 0.25W, 9.60dBA, CE

AD1505LX-K90: ADDA INC
ADDA INC
Part no. 2095285
Manufacturer ADDA INC
Manufacturer no. AD1505LX-K90
  RoHS compliant
Catalog 121 , page 99
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability: Ship Today  
 Add to my favorites

 Add to cart

COOLING FAN


Features:
  • Hypro bearing
  • Rated voltage: 5VDC
  • Current: 50mA
  • Air flow: 0.1 CFM
  • Noise: 9.6 dBA
  • Size: 15 x 15 x 6mm
  • Connection leads: 5.5" length
  • Agency approvals: CE


Report a problem
Specification Value
Voltage (VDC)5
Current (mA)50
Air Flow (CFM)0.1
Noise (dBA)9.6
Power (Watts)0.25
Specification Value
Bearing TypeHypro
Connection (Leads)5.5
Size (W x H x D) (inches)15 x 15 x 6
Agency ApprovalsCE


Report a problem
Catalog cover

Free Catalog

Over 10,000 of the most wanted products in the industry.
Order your copy today»

Quick Search by Web Code

 Search

Discount Center

clearance Great deals on electronic parts
for all your projects.

Start Saving Now»

FPO
Shop by Brand
All Manufacturers
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
Customer Care  1-800-831-4242

Copyright ©2002 - 2012 Jameco. All Rights Reserved.