FAN, 12VDC, 2.40CFM, 25x25x6, 90mA, BALL/SLEEVE, 5.50" LEADS, UL/CUL/TUV
| Part no. 2095306 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0212MB-K50(S) |
| RoHS compliant | |
| Catalog 121 , page 99 | |
- Data Sheet (current) [1172 KB ]
COOLING FAN
Features:
Report a problem
Features:
- Ball/Sleeve bearing
- Rated voltage:12VDC
- Current: 90mA
- Air flow: 2.4 CFM
- Noise: 26 dBA
- Size: 25 x 25 x 6mm
- Connection leads: 5.5" length
- Agency approvals: UL/CUL/TUV/CE
Report a problem
| Specification | Value |
|---|---|
| Power (Watts) | 1.08 |
| Size (W x H x D) (inches) | 1.00 x 1.00 x 0.24 |
| Voltage (VDC) | 12 |
| Current (mA) | 90 |
| Air Flow (CFM) | 2.4 |
| Specification | Value |
|---|---|
| Agency Approvals | UL/CUL/TUV/CE |
| Bearing Type | Ball/Sleeve |
| Connection (Leads) | 5.5 |
| Noise (dBA) | 26 |