FAN, 12VDC, 9.10CFM, 45x45x10, 90mA, HYPRO, 11" LEADS, 1.08W, UL/CUL/TUV
| Part no. 2095322 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD4512HX-G70 |
| RoHS compliant | |
| Catalog 121 , page 100 | |
- Data Sheet (current) [494 KB ]
COOLING FAN
Features:
Report a problem
Features:
- Hypro bearing
- Rated voltage:12VDC
- Current: 90mA
- Air flow: 9.1 CFM
- Noise: 27.4 dBA
- Size: 45 x 45 x 10mm
- Connection leads: 11" length
- Agency approvals: UL/CUL/TUV/CE
Report a problem
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Housing Material | Polybutylene Terephthalate |
| Bearings | Hypro |
| Category | DC Fan |
| Fan Rotation | Counter Clockwise |
| Family | AD |
| Line Current | 0.09A |
| Maximum Airflow | 9.1CFM |
| Maximum Pressure | 0.107inH2O |
| Mounting | Flange Mount |
| Specification | Value |
|---|---|
| Noise Level | 27.4dB |
| Nominal Speed | 5500RPM |
| Operating Input Voltage Range | 10.8V to 13.2V |
| Power Rating | 1.08W |
| Product Depth | 45mm |
| Product Height | 10mm |
| Product Length | 45mm |
| Termination | Lead Wire |
| Voltage Rating | 12V |