FAN, 12VDC, 10.50CFM, 51x51x10, 120, SLEEVE, 11" LEADS, 1.40W, UL/CUL/TUV
| Part no. 2095331 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0512MS-G70 |
| RoHS compliant | |
| Catalog 121 , page 100 | |
- Data Sheet (current) [146 KB ]
COOLING FAN
Features:
Report a problem
Features:
- Hypro bearing
- Rated voltage:12VDC
- Current: 120mA
- Air flow: 10.5 CFM
- Noise: 24 dBA
- Size: 51 x 51 x 10mm
- Connection leads: 11" length
- Agency approvals: UL/CUL/TUV/CE