12VDC FAN 14.50CFM, 60x60x10, BALL
| Part no. 2095357 | |
|---|---|
| Manufacturer | ADDA INC |
| Manufacturer no. | AD0612HB-G70 |
| RoHS compliant | |
| Catalog 121 , page 100 | |
- Data Sheet (current) [1205 KB ]
COOLING FAN
Features:
Report a problem
Features:
- Ball bearing
- Rated voltage:12VDC
- Current: 150mA
- Air flow: 14.5 CFM
- Noise: 32 dBA
- Size: 60 x 60 x 10mm
- Connection leads: 11" length
- Agency approvals: UL/CUL/TUV/CE
Report a problem
| Specification | Value |
|---|---|
| Product Type | DC Fan |
| Power (Watts) | 1.8 |
| Size (W x H x D) (inches) | 60 X 60 X 10 |
| Family | AD |
| Voltage (VDC) | 12 |
| Current (mA) | 150 |
| Specification | Value |
|---|---|
| Air Flow (CFM) | 14.5 |
| Agency Approvals | UL/CUL/TUV/CE |
| Bearing Type | Ball |
| Connection (Leads) | 11 |
| Noise (dBA) | 32 |