RELAY, DOUBLE POLE - DOUBLE THROW, 4.50VDC, 2A, 10-PINS, 250VAC/220VDC,145 COIL OHM
| Jameco Part no. 2095390 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | V23079A1011B301 |
| Catalog 132 , page 73 |
and BenchPro brands.
- Data Sheet (current) [1365 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: DPDT Coil voltage: 4.5VDC Coil resistance: 145Ω Contact voltage: 250VAC/220VDC Contact current: 2A Size: 0.57"L x 0.28"W x 0.39"H 10-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Arrangement | DPDT |
| Product Height | 0.39 |
| DC Coil Voltage | 4.5 |
| Coil Resistance (ohm) | 145 |
| Maximum Current Rating | 2 |
| Maximum AC Voltage Rating | 250 |
| Specification | Value |
|---|---|
| Maximum DC Voltage Rating | 220 |
| Pin Count | 10 |
| Product Length | 0.57 |
| Product Depth | 0.28 |
Report a problem
Suggest a product