MOTOR,DC,9V,6420RPM,0.37A,
32.5G-CM,2.10W,SHFT 02X9.6mm
| Part no. 2095533 | |
|---|---|
| Manufacturer | MABUCHI MOTOR COMPANY |
| Manufacturer no. | RK-270SH-16175 |
| Catalog 121 , page 94 |
- Data Sheet (current) [1037 KB ]
9VDC Motor
Features:
Nominal voltage: 9VDC Voltage range: 4.5 - 18VDC Current @ maximum efficiency: 0.370A Speed @ maximum efficiency: 6320 RPM Torque @ maximum efficiency: 32.5 g-cm Efficiency: 63.7% Terminal type: 0.08" solder tabs Shaft diameter: 0.08" Shaft length: 0.344" Size: 0.96" diameter x 1.21" depth
Report a problem
Features: