null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

CAMERA DETECTOR,DETECTS FREQUENCY,50MHZ-3GHZ,AUDIBLE/LED ALARM,

P7030: P3 INTERNATIONAL View Larger Image
Image is representative only
P3 INTERNATIONAL
Jameco Part no. 2096157
Manufacturer P3 INTERNATIONAL
Manufacturer no. P7030
  RoHS compliant
Catalog 132 , page 154
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
10+ $24.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Camera Detector

Peace of mind in the palm of your hand!
The easy to use Camera Detector is so small it can be carried or stored anywhere. Discreet sweeps of the home, office or hotel room can be done quickly and efficiently.

When a camera is discovered, a LED light flickers and an audible alarm sounds. An auto adjusting sensitivity tuner allows you to scan variable distances and can check multiple channels. It can detect frequencies anywhere from 50 MHz to 3 GHz, picking up most wireless cameras.

Advanced circuitry eliminates background noise, minimizing false alarms.

Model: P7030
  • Auto Sensitivity Tuner
  • Detects Frequencies From 50 MHz To 3 GHz
  • Multi-Channel Scanning
  • Audible/LED Alarm
  • Size of a Cigarette Lighter

    Specifications:
  • Power requirement: 2 - CR2032 batteries (Included)
  • Weight: 1 oz.
  • Dimensions: 3 ¼" x 1 ¼" x ¾"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.