null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Alternative Energy (Solar) >> Solar Cells, Flexible Film

SOLAR,FOLDABLE CHARGER 3.6V,400mA, 24 INCH x 5.5 INCH 4.9oz

USB+AACHARGER: POWERFILM,INC. View Larger Image
Image is representative only
POWERFILM,INC.
Jameco Part no. 2097133
Manufacturer POWERFILM,INC.
Manufacturer no. USB+AACHARGER
Catalog 132 , page 165
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

USB + AA Solar Charger

The USB + AA Charger provides a full charge in only four hours of full sunlight. The charging light on the side of the enclosure indicates charging status and integration of the PowerFilm flexible solar panels on the fabric allows for easy storage.

  • Ultra Compact - Ultra Lightweight - Easy to Use
  • Folds up compactly to fit into pocket
  • Charges 2 AA rechargeable batteries
  • Charges most small USB devices
  • Solar operating voltage: 3.6V @ 400mA
  • USB charging voltage: 5.0V
  • Size: 3.25" x 5.5" x 1.38" (folded); 24" x 5.5" (unfolded)
  • Weighs 4.9oz without batteries

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePowerFilm USB + AA SolarCharger
    Operating Current (mA)400
    Operating Voltage (volts)3.6
    Specification Value
    Size (L x W x T) inches24 x 5.5


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.