6 in 1 Educational Solar Kit
| Jameco Part no. 2097521 | |
|---|---|
| Manufacturer | OWI ROBOTS |
| Manufacturer no. | OWI-MSK610 |
| RoHS compliant | |
| Catalog 132 , page 158 | |
- No datasheet available. Please review the tabs below for product specifications.
6 in 1 Educational Solar Kit
Children use the 21 snap together parts (no tools required) to build six different working models including an airboat, windmill, puppy, and two different planes.
Specifications:
- Solar Panel Output: 75mA
- Assembled Size ( L x W x H / mm):
airboat: 121 x 61 x 86
windmill: 154x 153 x239
puppy: 68 x 46 x 64
car: 70 x 54 x 34
plane:154 x 61 x 94
revolving plane: 218 x 61 x 166 - Unit Weight (g) Total weight: 202.66 (including box & manual)
airboat: 36.56
windmill: 43.32
puppy: 19.4
car: 18.76
plane: 32.66
revolving plane: 44.72 - Solar Cell Life (yrs): 3-5
- Motor: 12000 rpm / DC 1.2V
- Power Consumption (mA):
airboat: 30
windmill: 100
puppy: 50
car: 60
plane: 20
revolving plane: 20 - Tool needed: Diagonal Cutter
- Piece count: 33